Manufacturer Part #
AS339MTR-G1
AS339 Series 36 V 16 mA Low Power Low Offset Voltage Quad Comparator - SOIC-14
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Diodes Incorporated | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:4000 per Reel Package Style:SOIC-14 Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Diodes Incorporated AS339MTR-G1 - Technical Attributes
Attributes Table
| Package Style: | SOIC-14 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
4,000
$0.0561
12,000
$0.0548
16,000
$0.0544
40,000
$0.0533
60,000+
$0.0522
Product Variant Information section
Available Packaging
Package Qty:
4000 per Reel
Package Style:
SOIC-14
Mounting Method:
Surface Mount