Manufacturer Part #
HA9P5002-5Z
HA-5002 Series 15 V 110 MHz 1300 V/us SMT Buffer Amplifier - SOIC-8
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Renesas | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:98 per Tube Package Style:SOIC-8 Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Renesas HA9P5002-5Z - Technical Attributes
Attributes Table
| Amplifier Type: | Buffer |
| Slew Rate-Nom: | 1300V/µs |
| Input Offset Voltage-Max: | 20mV |
| Gain Bandwidth Product: | 110MHz |
| Average Bias Current-Max: | 10µA |
| Supply Voltage: | 10V to 40V |
| Supply Current: | 8.3mA |
| Power Supply Rejection Ratio: | 64dB |
| Operating Temp Range: | 0°C to 75°C |
| Output Current: | 220mA |
| Moisture Sensitivity Level: | 1 |
| Package Style: | SOIC-8 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
4
$6.09
20
$6.02
50
$5.98
125
$5.94
300+
$5.85
Product Variant Information section
Available Packaging
Package Qty:
98 per Tube
Package Style:
SOIC-8
Mounting Method:
Surface Mount