Manufacturer Part #
LM201AVDR2G
LM201A Series 0.5 V/µs 22 V General Purpose Operational Amplifier - SOIC-8
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | onsemi | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:2500 per Reel Package Style:SOIC-8 Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
onsemi LM201AVDR2G - Technical Attributes
Attributes Table
| Amplifier Type: | General Purpose |
| No of Channels: | 1 |
| Slew Rate-Nom: | 0.5V/µs |
| Input Offset Voltage-Max: | 2mV |
| Gain Bandwidth Product: | 1MHz |
| Average Bias Current-Max: | 75nA |
| Supply Voltage: | 3V to 22V |
| Power Dissipation: | 625mW |
| Common Mode Rejection Ratio: | 96dB |
| Supply Current: | 1.8mA |
| Power Supply Rejection Ratio: | 96dB |
| Operating Temp Range: | -40°C to +105°C |
| Output Current: | 10mA |
| Moisture Sensitivity Level: | 1 |
| Package Style: | SOIC-8 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
9 Weeks
Quantity
Unit Price
2,500
$0.0982
5,000
$0.0965
10,000
$0.0949
12,500
$0.0944
37,500+
$0.0913
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Package Style:
SOIC-8
Mounting Method:
Surface Mount