Manufacturer Part #
LM2903AM8-13
LM2903A Series Automotive Compliant Dual Differential Comparator MSOP-8
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Diodes Incorporated | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:2500 per Reel Package Style:MSOP-8 Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2540 | ||||||||||
Product Specification Section
Diodes Incorporated LM2903AM8-13 - Technical Attributes
Attributes Table
| Amplifier Type: | Precision |
| No of Channels: | 2 |
| Input Offset Voltage-Max: | 2mV |
| Supply Voltage: | 2V to 36V |
| Supply Current: | 600µA |
| Output Type: | CMOS / TTL |
| Operating Temp Range: | -40°C to +125°C |
| Moisture Sensitivity Level: | 1 |
| Package Style: | MSOP-8 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
2,500
$0.0429
7,500
$0.0418
12,500
$0.0413
37,500
$0.0403
62,500+
$0.0394
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Package Style:
MSOP-8
Mounting Method:
Surface Mount