Pays de livraison
Livraison gratuite aux États-Unis continentaux à partir de 50 $ US. Des conditions s'appliquent
Pays sélectionné
Référence fabricant
LM2904DR2G
Tèlèchargez les modèles CAD pour ce produit. En savoir plus sur SnapMagic.
2500 par Reel
SOIC-8
Surface Mount
Informations de livraison:
Code HTS:
ECCN:
Informations PCN:
Statut du produit:
Utilizing the circuit designs perfected for Quad Operational Amplifiers, these dual operational amplifiers feature low power drain, a common mode input voltage range extending to ground/VEE, and single supply or split supply operation. The LM358 series is equivalent to one-half of an LM324. These amplifiers have several distinct advantages over standard operational amplifier types in single supply applications. They can operate at supply voltages as low as 3.0 V or as high as 32 V, with quiescent currents about one-fifth of those associated with the MC1741 (on a per amplifier basis). The common mode input range includes the negative supply, thereby eliminating the necessity for external biasing components in many applications. The output voltage range also includes the negative power supply voltage.
Key Features:
Learn more about the LM2904 family of Operational Amplifier
Stock conservé dans l'entrepôt du fabricant. Sous réserve de disponibilité et de temps de transit.