Manufacturer Part #
LM2904S-13
LM2904 Series 36 V 700 kHz Surface Mount Dual Operational Amplifier - SOIC-8
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Diodes Incorporated | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:2500 per Reel Package Style:SOIC-8 Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Diodes Incorporated LM2904S-13 - Technical Attributes
Attributes Table
| No of Channels: | 2 |
| Slew Rate-Nom: | 0.3V/µs |
| Input Offset Voltage-Max: | 7mV |
| Package Style: | SOIC-8 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
2,500
$0.0539
7,500
$0.0526
12,500
$0.052
37,500
$0.0507
62,500+
$0.0495
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Package Style:
SOIC-8
Mounting Method:
Surface Mount