text.skipToContent text.skipToNavigation

Manufacturer Part #

MCP6V07T-E/SN

MCP6V07 Series Dual 5.5 V 1.3 MHz Auto-Zeroed Operational Amplifier - SOIC-8

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip MCP6V07T-E/SN - Technical Attributes
Attributes Table
No of Channels: 2
Slew Rate-Nom: 0.5V/µs
Input Offset Voltage-Max: 3µV
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
3300
Multiple Of:
3300
Total
$9,207.00
USD
Quantity
Unit Price
3,300+
$2.79
Product Variant Information section