text.skipToContent text.skipToNavigation

Manufacturer Part #

NJM2060D

NJM2060 Series 4 - 18 V 4 V/us 10 Mhz 25 mA Quad Operational Amplifier - Dip-14

ECAD Model:
Mfr. Name: Nisshinbo Micro Devices
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Nisshinbo Micro Devices NJM2060D - Technical Attributes
Attributes Table
No of Channels: 4
Slew Rate-Nom: 4V/µs
Input Offset Voltage-Max: 6mV
Package Style:  DIP-14
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
1000
Multiple Of:
25
Total
$360.00
USD
Quantity
Unit Price
75
$0.38
375
$0.365
750
$0.36
2,500
$0.355
5,000+
$0.34
Product Variant Information section