Manufacturer Part #
NJM4580M-TE1
NJM4580M Series 2 - 18 V 5 V/us SMT Dual Operational Amplifier - EMP-8
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Nisshinbo Micro Devices | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:2000 per Reel Package Style:DMP-8 Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Nisshinbo Micro Devices NJM4580M-TE1 - Technical Attributes
Attributes Table
| Amplifier Type: | Audio |
| No of Channels: | 2 |
| Slew Rate-Nom: | 5V/µs |
| Input Offset Voltage-Max: | 3mV |
| Gain Bandwidth Product: | 15MHz |
| Average Bias Current-Max: | 500nA |
| Supply Voltage: | ±18V |
| Power Dissipation: | 300mW |
| Common Mode Rejection Ratio: | 110dB |
| Supply Current: | 6mA |
| Power Supply Rejection Ratio: | 110dB |
| Operating Temp Range: | -40°C to +85°C |
| DC Voltage Gain: | 110dB |
| Moisture Sensitivity Level: | 1 |
| Package Style: | DMP-8 |
| Mounting Method: | Surface Mount |
Features & Applications
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
2,000
$0.43
4,000
$0.425
6,000
$0.42
8,000
$0.415
10,000+
$0.41
Product Variant Information section
Available Packaging
Package Qty:
2000 per Reel
Package Style:
DMP-8
Mounting Method:
Surface Mount