Manufacturer Part #
NJM4580V-TE1
NJM4580V Series 5 V/us Surface Mount Dual Operational Amplifier - SSOP-8
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Nisshinbo Micro Devices | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:2000 per Reel Package Style:SSOP-8 Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Nisshinbo Micro Devices NJM4580V-TE1 - Technical Attributes
Attributes Table
| No of Channels: | 2 |
| Slew Rate-Nom: | 5V/µs |
| Input Offset Voltage-Max: | 3mV |
| Package Style: | SSOP-8 |
| Mounting Method: | Surface Mount |
Features & Applications
The NJM4580V-TE1 is a Part of NJM4580V Series 5 V/us Surface Mount Dual Operational Amplifier, Available in SSOP-8 Package.
The NJM4580 is a dual operational amplifier, specially designed for improving the tone control, which is most suitable for the audio application.
Features:
- Operating Voltage ±2 V~±18 V
- Low Input Noise Voltage 0.8 μVrms typ (RIAA)
- Wide GBW 15 MHz typ
- Low Distortion 0.0005% typ
- Slew Rate 5 V/μs typ
- Bipolar Technology
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
2,000
$0.435
4,000
$0.43
6,000
$0.425
8,000
$0.41
10,000+
$0.415
Product Variant Information section
Available Packaging
Package Qty:
2000 per Reel
Package Style:
SSOP-8
Mounting Method:
Surface Mount