Manufacturer Part #
TSV711ICT
TSV711 Series 5.5 V 150 kHz Rail to Rail SMT Operational Amplifier - SOT-353
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | STMicroelectronics | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:3000 per Reel Package Style:SOT-353 (SC-88A, SC-70-5) Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
STMicroelectronics TSV711ICT - Technical Attributes
Attributes Table
| Amplifier Type: | CMOS |
| No of Channels: | 1 |
| Slew Rate-Nom: | 0.06V/µs |
| Input Offset Voltage-Max: | 200µV |
| Gain Bandwidth Product: | 150kHz |
| Average Bias Current-Max: | 10pA |
| Supply Voltage: | 1.5V to 5.5V |
| Common Mode Rejection Ratio: | 94dB |
| Supply Current: | 14µA |
| Output Type: | Rail to Rail |
| Power Supply Rejection Ratio: | 90dB |
| Operating Temp Range: | -40°C to +125°C |
| DC Voltage Gain: | 95dB |
| Phase Margin: | 45° |
| Low Noise: | 100nV/√Hz |
| Output Current: | 45mA |
| Package Style: | SOT-353 (SC-88A, SC-70-5) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
20 Weeks
Quantity
Unit Price
3,000
$0.395
6,000
$0.39
9,000+
$0.385
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOT-353 (SC-88A, SC-70-5)
Mounting Method:
Surface Mount