text.skipToContent text.skipToNavigation

Manufacturer Part #

MCP4725A1T-E/CH

MCP4725 Series 1 Ch I2C EEPROM Memory 5.5 V 12-Bit D/A Converter SMT - SOT-23-6

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip MCP4725A1T-E/CH - Technical Attributes
Attributes Table
Interface: I2C
No of Channels: 1
Resolution: 12b
Supply Voltage: 2.7V to 5.5V
Settling Time: 6µs
On-Chip DAC: 1-chx12-bit
Operating Temp Range: -40°C to +125°C
Storage Temperature Range: -65°C to +150°C
Moisture Sensitivity Level: 1
Package Style:  SOT-23-6 (SOT-26)
Mounting Method: Surface Mount
Features & Applications

The MCP4725A1T-E/CH is a low-power, high accuracy, single channel, buffered voltage output 12-bit Digital-to-Analog Convertor (DAC) with non-volatile memory (EEPROM). Its on-board precision output amplifier allows it to achieve rail-to-rail analog output.

The MCP4725 is an ideal DAC device where design simplicity and small footprint is desired, and for applications requiring the DAC device settings to be saved during power-off time. The device is available in a small 6-pin SOT-23 package.

Features:

  • 12-Bit Resolution
  • On-Board Non-Volatile Memory (EEPROM)
  • ±0.2 LSB DNL (typ)
  • External A0 Address Pin
  • Normal or Power-Down Mode
  • Fast Settling Time of 6 μs (typ)
  • External Voltage Reference (VDD)
  • Rail-to-Rail Output
  • Low Power Consumption
  • Single-Supply Operation: 2. 7 V to 5.5 V
  • I2CTM Interface:
    • Eight Available Addresses
    • Standard (100 kbps), Fast (400 kbps) and High Speed (3.4 Mbps) Modes
  • Small 6-lead SOT-23 Package
  • Extended Temperature Range: -40°C to +125°C

Applications:

  • Set Point or Offset Trimming
  • Sensor Calibration
  • Closed-Loop Servo Control
  • Low Power Portable Instrumentation
  • PC Peripherals
  • Data Acquisition Systems
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
4 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$2,895.00
USD
Quantity
Unit Price
3,000+
$0.965
Product Variant Information section