MCP4728T-E/UN in Reel by Microchip | Digital to Analog Converter | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

MCP4728T-E/UN

MCP4728 Series 5.5 V 12-Bit SMT Quad Digital-to-Analog Converter - MSOP-10

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code: 2522
Product Specification Section
Microchip MCP4728T-E/UN - Technical Attributes
Attributes Table
Interface: I2C
No of Channels: 4
Resolution: 12b
Supply Voltage: 2.7V to 5.5V
Package Style:  MSOP-10
Mounting Method: Surface Mount
Pricing Section
Global Stock:
5,000
USA:
5,000
10,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
4 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$4,900.00
USD
Quantity
Unit Price
2,500+
$1.96
Product Variant Information section