Manufacturer Part #
AL1697-20CS7-13
LED Offline Driver SO-7 T&R 4K
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Diodes Incorporated | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:4000 per Reel Package Style:SOIC-7 Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Diodes Incorporated AL1697-20CS7-13 - Technical Attributes
Attributes Table
| No of Outputs: | Single |
| Supply Voltage: | 8.5V to 14V |
| Supply Current: | 170µA |
| Output Current per Channel: | 2A |
| Output Voltage: | 600V |
| Operating Temp Range: | -40°C to +105°C |
| Package Style: | SOIC-7 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
4,000
$0.23
12,000+
$0.225
Product Variant Information section
Available Packaging
Package Qty:
4000 per Reel
Package Style:
SOIC-7
Mounting Method:
Surface Mount