text.skipToContent text.skipToNavigation

Manufacturer Part #

AL5812FF-7

AL5812 Series 150 mA 60 V Adjustable Linear LED Driver - U-DFN3030-6EP

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Diodes Incorporated AL5812FF-7 - Technical Attributes
Attributes Table
Supply Voltage: 3.5V to 60V
Output Current per Channel: 150mA
Output Voltage: 1V to 60V
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
21,000
Factory Stock:Factory Stock:
78,000
Factory Lead Time:
12 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$870.00
USD
Quantity
Unit Price
3,000
$0.29
6,000
$0.285
12,000+
$0.28
Product Variant Information section