Manufacturer Part #
AL6562AS-13
AL6562A Series 600 mA 22 V Single Output Surface Mount LED Driver - SOIC-8
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Diodes Incorporated | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:2500 per Reel Package Style:SOIC-8 Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Diodes Incorporated AL6562AS-13 - Technical Attributes
Attributes Table
| No of Outputs: | Single |
| Rated Power: | 0.65W |
| Supply Voltage: | 10.3V to 22V |
| Supply Current: | 3.5mA to 5mA |
| Output Current per Channel: | 600mA |
| Operating Temp Range: | -40°C to +125°C |
| Height - Max: | 1.5mm |
| Package Style: | SOIC-8 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
2,500
$0.26
5,000
$0.255
12,500+
$0.25
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Package Style:
SOIC-8
Mounting Method:
Surface Mount