Manufacturer Part #
AL9910-5SP-13
LED OFFLINE DRIVER SO-8EP T&R 2.5K
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Diodes Incorporated | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:2500 per Reel Package Style:SOIC-8 Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Diodes Incorporated AL9910-5SP-13 - Technical Attributes
Attributes Table
| Supply Voltage: | 0V to 500V |
| Output Current per Channel: | 190mA |
| Output Voltage: | 7.5V |
| Switching Frequency-Max: | 100kHz |
| Package Style: | SOIC-8 |
| Mounting Method: | Surface Mount |
Features & Applications
The AL9910-5SP-13 is a PWM high-efficiency LED driver control IC. It allows efficient operation of High Brightness (HB) LEDs from voltage sources ranging from 85 VAC up to 265 VAC.
The AL9910 controls an external MOSFET at fixed switching frequency up to 300 kHz. The frequency can be programmed using a single resistor. The AL9910 can withstand input voltages up to 500V which makes it very resilient to transients at standard mains voltages. As well as standard SO-8 package the AL9910 is available in the thermally enhanced SO-8EP package.
Features:
- >90% Efficiency
- Universal rectified 85 to 277 VAC input range
- Input voltage up to 500 V
- Internal voltage regulator removes start-up resistor
- 7.5 V MOSFET drive – AL9910
- 10 V MOSFET drive – AL9910A
- Tighter current sense tolerance: 5% AL9910-5
- Drives LED Lamps with both high and low current LEDs
- LED brightness control with Linear and PWM dimming
- Internal Thermal Protection (OTP)
- SO-8 and SO-8EP in “Green” Molding Compound (No Br, Sb) with Lead Free Finish/ RoHS Compliant
Applications:
- DC/DC or AC/DC LED Driver application
- RGB Backlighting LED Driver
- Back Lighting of Flat Panel Displays
- General purpose constant current source
- Signage and Decorative LED Lighting
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
2,500+
$0.80
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Package Style:
SOIC-8
Mounting Method:
Surface Mount