Référence fabricant
AP8802HSP-13
AP8802 Series 1 A 60 V 500 kHz Surface Mount LED Step-Down Converter - SOIC-8EP
|
|
|||||||||||
|
|
|||||||||||
| Nom du fabricant: | Diodes Incorporated | ||||||||||
| Emballage standard: |
Product Variant Information section
Emballages disponiblesQté d'emballage(s) :2500 par Reel Style d'emballage :SOIC-8EP Méthode de montage :Surface Mount |
||||||||||
| Code de date: | 2529 | ||||||||||
Diodes Incorporated AP8802HSP-13 - Spécifications du produit
Informations de livraison:
Code HTS:
ECCN:
Informations PCN:
Statut du produit:
Diodes Incorporated AP8802HSP-13 - Caractéristiques techniques
| Supply Voltage: | 8V to 60V |
| Output Current per Channel: | 1A |
| Switching Frequency-Max: | 500kHz |
| Style d'emballage : | SOIC-8EP |
| Méthode de montage : | Surface Mount |
Fonctionnalités et applications
The AP8802HSP-13 is a part of AP8802 series LED Drivers. It has operating input voltage up to 60 V,it comes in SOIC-8EP package.
The AP8802H is a step-down DC/DC converter designed to drive LEDs with a constant current. The device can drive up to thirteen LEDs, depending on the forward voltage of the LEDs, in series from a voltage source of 8 V to 60 V. Series connection of the LEDs provides identical LED currents resulting in uniform brightness and eliminating the need for ballast resistors. The AP8802H switches at frequency up to 500 kHz. This allows the use of small size external
components, hence minimizing the PCB area needed.
Features:
- LED driving current up to 1 A
- High efficiency up to 92%
- Operating input voltage up to 60 V
- 5% nominal accuracy
- High switching frequency up to 500 kHz
- PWM/DC input for dimming control
- Built-in output open-circuit protection
- SO-8-EP is available in “Green” Molding Compound (No Br, Sb)
- Lead Free Finish/ RoHS Compliant
Applications:
- Commercial & industrial lighting
- Small LCD panel backlight
- Appliances interior lighting
- Architecture Detail lighting
View the complete details of AP8802 series LED Drivers
Emballages disponibles
Qté d'emballage(s) :
2500 par Reel
Style d'emballage :
SOIC-8EP
Méthode de montage :
Surface Mount