text.skipToContent text.skipToNavigation

Manufacturer Part #

HVLED815PFTR

HVLED815 Series 1A 23 V 166 KHz SMT Primary-Sensing Off-Line LED Driver-SOIC-16N

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 2407
Product Specification Section
STMicroelectronics HVLED815PFTR - Technical Attributes
Attributes Table
Supply Voltage: 11.5V to 23V
Output Current per Channel: 1A
Switching Frequency-Max: 166kHz
Package Style:  SOIC-16N
Mounting Method: Surface Mount
Pricing Section
Global Stock:
2,500
USA:
2,500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$2,400.00
USD
Quantity
Unit Price
2,500+
$0.96
Product Variant Information section