text.skipToContent text.skipToNavigation

Manufacturer Part #

MP24833GN-Z

MP24833 Series 4.5 - 55 V 3 A 200 kHz White LED Driver - SOIC-8

ECAD Model:
Mfr. Name: Monolithic Power Systems
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Monolithic Power Systems MP24833GN-Z - Technical Attributes
Attributes Table
Supply Voltage: 4.5V to 55V
Output Current per Channel: 3A
Switching Frequency-Max: 200kHz
Package Style:  SOIC-8EP
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$1,700.00
USD
Quantity
Unit Price
2,500+
$0.68
Product Variant Information section