text.skipToContent text.skipToNavigation

Manufacturer Part #

MP3202DJ-LF-Z

MP3202 Series 2.5 - 6 V 1.3 A 1 Mhz White LED Driver - TSOT23-6

ECAD Model:
Mfr. Name: Monolithic Power Systems
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Monolithic Power Systems MP3202DJ-LF-Z - Technical Attributes
Attributes Table
Supply Voltage: 2.5V to 6V
Output Current per Channel: 1.3A
Output Voltage: 2.5V to 25V
Switching Frequency-Max: 1.5MHz
Package Style:  TSOT-23-6
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$2,625.00
USD
Quantity
Unit Price
3,000+
$0.875
Product Variant Information section