Manufacturer Part #
STAP16DPPS05XTTR
STAP16DPPS05 Series 5.5 V 40 mA 30 MHz 16 Channel SMT LED Driver - TSSOP-24
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | STMicroelectronics | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:2500 per Reel Package Style:TSSOP-24EP Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
STMicroelectronics STAP16DPPS05XTTR - Technical Attributes
Attributes Table
| No of Outputs: | Sixteen |
| Supply Voltage: | 3V to 5.5V |
| Supply Current: | 8mA |
| Output Current per Channel: | 40mA |
| Output Voltage: | 20V |
| Switching Frequency-Max: | 30MHz |
| Operating Temp Range: | -40°C to +150°C |
| Moisture Sensitivity Level: | 1 |
| Package Style: | TSSOP-24EP |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
24 Weeks
Quantity
Unit Price
2,500+
$1.01
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Package Style:
TSSOP-24EP
Mounting Method:
Surface Mount