Manufacturer Part #
STP4CMPQTR
VFQFPN 20L 3.2X1.8X0.5 PITCH 0.4
| | |||||||||||
| | |||||||||||
| Mfr. Name: | STMicroelectronics | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:3000 per Reel Package Style:QFN-20 Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
STMicroelectronics STP4CMPQTR - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics STP4CMPQTR - Technical Attributes
Attributes Table
| No of Outputs: | Quad |
| Supply Voltage: | 2.7V to 5.5V |
| Supply Current: | 5µA |
| Output Current per Channel: | 30mA |
| Output Voltage: | -0.3V to +6V |
| Operating Temp Range: | -40°C to +85°C |
| Height - Max: | 0.55mm |
| Package Style: | QFN-20 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
24 Weeks
Quantity
Unit Price
3,000+
$1.31
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
QFN-20
Mounting Method:
Surface Mount