Manufacturer Part #
BTS3205NHUSA1
BTS3205N Series 0.7 Ohm 350 mA Smart Low Side Power Switch - PG-SOT-223-4
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Infineon | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:4000 per Reel Package Style:SOT-223 (TO-261-4, SC-73) Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Infineon BTS3205NHUSA1 - Product Specification
Shipping Information:
HTS Code:
ECCN:
PCN Information:
Change of packing unit volume from 1k devices per reel to 4k devices per reel for products BTS3205N and BSP76 E6327.Detailed change information: Subject:Packing unit volume will be changed from 1k devices per reel to 4k devices per reel. The size of the reel and packing outline will be enlarged accordingly. Reason: The packing for SOT223 products will be aligned to one packing unit volume to reduce transport and storage space.
Change of packing unit volume from 1k devices per reel to 4k devices per reel for products BTS3205N and BSP76 E6327 Subject : Packing unit volume will be changed from 1k devices per reel to 4k devices per reel. The size of the reel and packing outline will be enlarged accordingly. Reason : The packing for SOT223 products will be aligned to one packing unit volume to reduce transport and storage space.
Part Status:
Infineon BTS3205NHUSA1 - Technical Attributes
| Configuration: | Low Side |
| No of Outputs: | Single |
| On-state Resistance-Max: | 1.9Ω |
| Output Current: | 520mA |
| Peak Output Current: | 0.9A |
| Rated Power Dissipation: | 780mW |
| Operating Temp Range: | -40°C to +150°C |
| Package Style: | SOT-223 (TO-261-4, SC-73) |
| Mounting Method: | Surface Mount |
Available Packaging
Package Qty:
4000 per Reel
Package Style:
SOT-223 (TO-261-4, SC-73)
Mounting Method:
Surface Mount