Manufacturer Part #
BTS4142NHUMA1
BTS4142N Series 45 V 200 mOhm SMT Smart High Side Power Switch - PG-SOT-223
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Infineon | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:4000 per Reel Package Style:SOT-223 (TO-261-4, SC-73) Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2401 | ||||||||||
Product Specification Section
Infineon BTS4142NHUMA1 - Technical Attributes
Attributes Table
| Configuration: | High Side |
| No of Outputs: | Single |
| On-state Resistance-Max: | 200mΩ |
| Output Current: | 1.4A |
| Peak Output Current: | 3A |
| Supply Voltage-Max: | 45V |
| Rated Power Dissipation: | 1.4W |
| Quiescent Current: | 1mA |
| Package Style: | SOT-223 (TO-261-4, SC-73) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
4,000
USA:
4,000
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
4,000+
$1.07
Product Variant Information section
Available Packaging
Package Qty:
4000 per Reel
Package Style:
SOT-223 (TO-261-4, SC-73)
Mounting Method:
Surface Mount