Manufacturer Part #
BTS436L2GATMA1
N-Channel 4.75 V to 41 V 9.8 A SMT PROFET™ High-Side Power Switch - PG-TO263-5
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Infineon | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1000 per Reel Package Style:TO-263-5 (D2PAK5) Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Infineon BTS436L2GATMA1 - Technical Attributes
Attributes Table
| Configuration: | High Side |
| Input Voltage: | 4.75V to 41V |
| No of Elements: | Single |
| On-state Resistance-Max: | 35mΩ |
| Rated Current-Max: | 8.8A |
| Type: | Power Switch |
| Operating Temp Range: | -40°C to +150°C |
| Package Style: | TO-263-5 (D2PAK5) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
1,000+
$2.22
Product Variant Information section
Available Packaging
Package Qty:
1000 per Reel
Package Style:
TO-263-5 (D2PAK5)
Mounting Method:
Surface Mount