Manufacturer Part #
BTS441RGATMA1
BTS441R Series 41 V 20 mOhm Surface Mount Smart Highside Power Switch - TO-263-5
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Infineon | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1000 per Reel Package Style:TO-263-5 (D2PAK5) Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Infineon BTS441RGATMA1 - Technical Attributes
Attributes Table
| Configuration: | High Side |
| No of Outputs: | Single |
| On-state Resistance-Max: | 20mΩ |
| Output Current: | 21A |
| Peak Output Current: | 65A |
| Supply Voltage-Max: | 43V |
| Rated Power Dissipation: | 125W |
| Quiescent Current: | 2mA |
| Operating Temp Range: | -40°C to +150°C |
| Package Style: | TO-263-5 (D2PAK5) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
1,000+
$2.37
Product Variant Information section
Available Packaging
Package Qty:
1000 per Reel
Package Style:
TO-263-5 (D2PAK5)
Mounting Method:
Surface Mount