text.skipToContent text.skipToNavigation

Manufacturer Part #

BTS443PAUMA1

BTS443P Series 36 V 16 mOhm Surface Mount Smart Highside Power Switch - TO-252-5

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon BTS443PAUMA1 - Technical Attributes
Attributes Table
Configuration: High Side
No of Outputs: Single
On-state Resistance-Max: 16mΩ
Output Current: 25A
Peak Output Current: 65A
Supply Voltage-Max: 36V
Rated Power Dissipation: 42W
Operating Temp Range: -40°C to +150°C
Package Style:  TO-252-5 (DPAK5)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$6,375.00
USD
Quantity
Unit Price
2,500+
$2.55
Product Variant Information section