Manufacturer Part #
BTS5210GXUMA1
BTS5210G Series 40 V 70 Ohm Smart High-Side Power Switch - PG-DSO-14-37
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Infineon | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:2500 per Reel Package Style:SOIC-14 Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2327 | ||||||||||
Product Specification Section
Infineon BTS5210GXUMA1 - Technical Attributes
Attributes Table
| Configuration: | High Side |
| No of Outputs: | Dual |
| On-state Resistance-Max: | 70mΩ |
| Output Current: | 3.9A |
| Peak Output Current: | 9A |
| Supply Voltage-Max: | 40V |
| Rated Power Dissipation: | 3.05W |
| Quiescent Current: | 1mA |
| Operating Temp Range: | -40°C to +150°C |
| Package Style: | SOIC-14 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
2,500
USA:
2,500
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
2,500+
$1.07
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Package Style:
SOIC-14
Mounting Method:
Surface Mount