Manufacturer Part #
BTS721L1XUMA1
BTS721L1 Series 34 V 2.5 A SMT Smart High-Side Power Switch - PG-DSO-20
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Infineon | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1000 per Reel Package Style:DSO-20 Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Infineon BTS721L1XUMA1 - Product Specification
Shipping Information:
Item cannot ship to certain countries.
See List
Item cannot ship to following countries:
N/A
HTS Code:
N/A
ECCN:
EAR99
PCN Information:
Part Status:
Active
Active
Infineon BTS721L1XUMA1 - Technical Attributes
Attributes Table
| Package Style: | DSO-20 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
20 Weeks
Quantity
Unit Price
1,000+
$3.77
Product Variant Information section
Available Packaging
Package Qty:
1000 per Reel
Package Style:
DSO-20
Mounting Method:
Surface Mount