text.skipToContent text.skipToNavigation

Manufacturer Part #

FAN3100CSX

FAN3100 Series 18 V 3 A Surface Mount Single High Speed Low Side Driver-SOT-23-5

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2541
Product Specification Section
onsemi FAN3100CSX - Technical Attributes
Attributes Table
Configuration: Low Side
No of Outputs: Single
Peak Output Current: 3A
Supply Voltage-Max: 18V
Package Style:  SOT-23-5 (SOT-25)
Mounting Method: Surface Mount
Features & Applications

The FAN3100CSX is a part of FAN3100 series MosFet/IGBT Drivers.It has an operating temperature ranging from - 55 °C to + 150 °C and it is available in SOT-23-5 Packaging.

Features:

  • 3A Peak Sink/Source at VDD = 12V
  • 4.5 to 18V Operating Range
  • 2.5A Sink / 1.8A Source at VDD = 6V
  • Dual-Logic Inputs Allow Configuration as Non-Inverting or Inverting with Enable Function
  • Internal Resistors Turn Driver Off If No Inputs
  • 13ns Typical Rise Time and 9ns Typical Fall-Time with 1nF Load
  • Choice of TTL or CMOS Input Thresholds
  • MillerDrive™ Technology
  • Typical Propagation Delay Time Under 20ns with Input Falling or Rising
  • 6-Lead 2x2mm MLP or 5-Pin SOT23 Packages
  • Rated from –40°C to 125°C Ambient

Applications:

  • Switch-Mode Power Supplies
  • High-Efficiency MOSFET Switching
  • Synchronous Rectifier Circuits
  • DC-to-DC Converters
  • Motor Control
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
2
Factory Lead Time:
34 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$1,140.00
USD
Quantity
Unit Price
3,000
$0.38
6,000
$0.375
9,000+
$0.37
Product Variant Information section