Manufacturer Part #
FAN3111CSX
FAN3111 Series Single 18 V 1 A High Speed Low-Side Gate Driver - SOT23-5
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | onsemi | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:3000 per Reel Package Style:SOT-23-5 (SOT-25) Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
onsemi FAN3111CSX - Technical Attributes
Attributes Table
| Configuration: | Low Side |
| No of Outputs: | Single |
| Peak Output Current: | 1.4A |
| Supply Voltage-Max: | 18V |
| Package Style: | SOT-23-5 (SOT-25) |
| Mounting Method: | Surface Mount |
Features & Applications
This is a 1A gate driver is designed to drive an N-Channel enhancement-mode MOSFET in low-side switching applications. This driver has a single, non-inverting, low-voltage input plus a DC input VXREF for an external reference voltage in the range 2 to 5V.
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
34 Weeks
Quantity
Unit Price
3,000
$0.35
6,000
$0.345
9,000+
$0.34
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOT-23-5 (SOT-25)
Mounting Method:
Surface Mount