Manufacturer Part #
FAN7383MX
FAN7383 Series 20 V 350 mA Surface Mount Half Bridge Gate Drive IC - SOP-14
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | onsemi | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:3000 per Reel Package Style:SOIC-14 Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
onsemi FAN7383MX - Technical Attributes
Attributes Table
| Configuration: | Half Bridge |
| No of Outputs: | Dual |
| Peak Output Current: | 350mA |
| Supply Voltage-Max: | 20V |
| Package Style: | SOIC-14 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
20 Weeks
Quantity
Unit Price
3,000+
$0.58
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOIC-14
Mounting Method:
Surface Mount