text.skipToContent text.skipToNavigation

Manufacturer Part #

HIP2101IBZ

HIP2101 Series Low Side/High Side N-Ch 114 V 2 A Half Bridge Driver - SOIC-8

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Renesas HIP2101IBZ - Technical Attributes
Attributes Table
Configuration: High or Low Side
No of Outputs: Single
Supply Voltage-Max: 18V
Package Style:  SOIC-8
Mounting Method: Surface Mount
Features & Applications

The HIP2101IBZ is a 100 V half bridge N-channel power MOSFET driver IC,  available in 8 pin SOIC package.

Features:

  • Drives N-Channel MOSFET Half Bridge
  • SOIC Packages Compliant with 100 V Conductor Spacing Guidelines of IPC-2221
  • Pb-free Product Available (RoHS Compliant)
  • Bootstrap Supply Max Voltage to 114VDC
  • On-Chip 1 Ω Bootstrap Diode
  • Fast Propagation Times for Multi-MHz Circuits
  • Drives 1000 pF Load with Rise and Fall Times Typ. 10ns
  • TTL/CMOS Input Thresholds Increase Flexibility
  • Independent Inputs for Non-Half Bridge Topologies
  • No Start-Up Problems
  • Outputs Unaffected by Supply Glitches, HS Ringing Below Ground, or HS Slewing at High dv/dt
  • Low Power Consumption
  • Wide Supply Range
  • Supply Undervoltage Protection
  • 3 Ω Output Driver Resistance

Applications:

  • Telecom Half Bridge Power Supplies
  • Avionics DC-DC Converters
  • Two-Switch Forward Converters
  • Active Clamp Forward Converters
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
1960
Multiple Of:
98
Total
$5,076.40
USD
Quantity
Unit Price
10
$2.77
30
$2.73
100
$2.69
250
$2.66
750+
$2.59
Product Variant Information section