text.skipToContent text.skipToNavigation

Manufacturer Part #

IR2085STRPBF

IR2085S High Speed, 100V, Seldf Osc 50% Duty Cycle, Half-Bridge Driver-SOIC

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon IR2085STRPBF - Technical Attributes
Attributes Table
Configuration: Half Bridge
No of Outputs: Dual
Peak Output Current: 1A
Supply Voltage-Max: 15V
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$4,675.00
USD
Quantity
Unit Price
2,500+
$1.87
Product Variant Information section