text.skipToContent text.skipToNavigation

Manufacturer Part #

IR2132STRPBF

IR2132 Series 600 V 250 mA 20 V Supply Triple 3 Phase Bridge Driver - SOIC-28

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon IR2132STRPBF - Technical Attributes
Attributes Table
Configuration: 3 Phase Bridge
No of Outputs: Six
Peak Output Current: 500mA
Supply Voltage-Max: 20V
Package Style:  SOIC-28
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$1,690.00
USD
Quantity
Unit Price
1,000
$1.69
2,000+
$1.67
Product Variant Information section