text.skipToContent text.skipToNavigation

Manufacturer Part #

IR2133SPBF

IR2133 Series 20 V 250 mA Surface Mount 3-Phase Bridge Driver - SOIC-28

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon IR2133SPBF - Technical Attributes
Attributes Table
Configuration: 3 Phase Bridge
No of Outputs: Six
Peak Output Current: 500mA
Supply Voltage-Max: 20V
Rated Power Dissipation: 1.6W
Quiescent Current: 4mA
Turn-off Delay Time: 700ns
Turn-on Delay Time: 750ns
Rise Time: 90ns
Fall Time: 40ns
Package Style:  SOIC-28
Mounting Method: Surface Mount
Features & Applications

The IR2133SPBF is a 3 phase bridge driver with three independent high and low side referenced output channels for 3-phase applications. Available in surface mount SOIC-28 package.

Features:

  • Floating channel designed for bootstrap operation
  • Fully operational to +600 V or+1200 V
  • Tolerant to negative transient voltage dV/dt immune
  • Gate drive supply range from 10V/12 V to 20 V DC and up to 25 V for transient
  • Undervoltage lockout for all channels
  • Over-current shut down turns off all six drivers
  • Independent 3 half-bridge drivers
  • Matched propagation delay for all channels
  • 2.5 V logic compatible
  • Outputs out of phase with inputs
  • All parts are also available LEAD-FREE
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
2000
Multiple Of:
25
Total
$8,540.00
USD
Quantity
Unit Price
25
$4.50
75
$4.43
125
$4.40
500
$4.32
750+
$4.27
Product Variant Information section