text.skipToContent text.skipToNavigation

Manufacturer Part #

IR2153PBF

IR2153 Series Dual 10 V 200 mA Through Hole Half Bridge Driver - PDIP-8

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon IR2153PBF - Technical Attributes
Attributes Table
Configuration: Half Bridge
No of Outputs: Dual
Peak Output Current: 200mA
Supply Voltage-Max: 10V
Rated Power Dissipation: 0.625W
Quiescent Current: 950µA
Rise Time: 150ns
Fall Time: 100ns
Operating Temp Range: -55°C to +150°C
Package Style:  PDIP-8
Mounting Method: Through Hole
Features & Applications

The IR2153PBF is an improved version of the popular IR2155 and IR2151 gate driver ICs, and incorporates a high voltage half-bridge gate driver with a front end oscillator similar to the industry standard CMOS 555 timer.

Features:

  • Integrated 600V half-bridge gate driver
  • 15.6V zener clamp on Vcc
  • True micropower start up
  • Tighter initial deadtime control
  • Low temperature coefficient deadtime
  • Shutdown feature (1/6th Vcc) on CT pin
  • Increased undervoltage lockout Hysteresis (1V)
  • Lower power level-shifting circuit
  • Constant LO, HO pulse widths at startup
  • Lower di/dt gate driver for better noise immunity
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
3000
Multiple Of:
50
Total
$2,550.00
USD
Quantity
Unit Price
25
$0.955
75
$0.93
200
$0.91
750
$0.885
2,000+
$0.85
Product Variant Information section