Manufacturer Part #
IRS2103STRPBF
IRS2103 Series 290 mA 20 V Supply Dual Half Bridge Driver - SOIC-8
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Infineon | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:2500 per Reel Package Style:SOIC-8 Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Infineon IRS2103STRPBF - Product Specification
Shipping Information:
Item cannot ship to certain countries.
See List
Item cannot ship to following countries:
N/A
HTS Code:
N/A
ECCN:
EAR99
PCN Information:
File
Date
Fabrication Site Change
08/16/2023
Details and Download
Part Status:
Active
Active
Infineon IRS2103STRPBF - Technical Attributes
Attributes Table
| Configuration: | Half Bridge |
| No of Outputs: | Dual |
| Peak Output Current: | 290mA |
| Supply Voltage-Max: | 20V |
| Package Style: | SOIC-8 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
22 Weeks
Quantity
Unit Price
2,500
$0.455
5,000
$0.45
7,500+
$0.44
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Package Style:
SOIC-8
Mounting Method:
Surface Mount