Manufacturer Part #
ISL55111IRZ
ISL55111 Series 12 V 3.5 A 3 Ohm Dual High Speed MOSFET Driver - QFN-16
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Renesas | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:75 per Tube Package Style:QFN-16 Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Renesas ISL55111IRZ - Product Specification
Shipping Information:
HTS Code:
ECCN:
PCN Information:
This advisory is to inform you that Intersil has updated the minimum line quantity (MLQ) for the parts listed in this notice. These changes will affect all orders placed on the books on or after 3/1/2015 but will not affect any orders currently on the books or placed on the books prior to that date.
Part Status:
Renesas ISL55111IRZ - Technical Attributes
| Configuration: | Low Side |
| No of Outputs: | Dual |
| Output Impedance: | 3Ω |
| Peak Output Current: | 3.5A |
| Supply Voltage-Max: | 5.5V |
| Package Style: | QFN-16 |
| Mounting Method: | Surface Mount |
Features & Applications
The ISL55111IRZ is a dual high speed MOSFET driver, available in 16 pin QFN package.
This device is compatible with 3.3V and 5V logic families and incorporate tightly controlled input thresholds to minimize the effect of input rise time on output pulse width.
Features:
- 5 V to 12 V Pulse Magnitude
- High Current Drive 3.5 A
- 6ns Minimum Pulse Width
- 1.5 ns Rise and Fall Times, 100 pF Load
- Low Skew
- 3.3 V and 5 V Logic Compatible
- In-Phase and Anti-Phase Outputs
- Small QFN and TSSOP Packaging
- Low Quiescent Current
- Pb-Free (RoHS Compliant)
Applications:
- Ultrasound MOSFET Driver
- CCD Array Horizontal Driver
- Automotive Piezo Driver Applications
- Clock Driver Circuits
Available Packaging
Package Qty:
75 per Tube
Package Style:
QFN-16
Mounting Method:
Surface Mount