Manufacturer Part #
MP6507GQ-Z
2.7V-15V, 700mA, Stepper Motor Driver with Integrated MOSFETs
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Monolithic Power Systems | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:5000 per Reel Package Style:QFN-16 Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Monolithic Power Systems MP6507GQ-Z - Technical Attributes
Attributes Table
| Configuration: | Full Bridge |
| No of Outputs: | Quad |
| On-state Resistance-Max: | 600mΩ |
| Output Current: | 700mA |
| Supply Voltage-Max: | 15V |
| Package Style: | QFN-16 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
20 Weeks
Quantity
Unit Price
5,000+
$0.57
Product Variant Information section
Available Packaging
Package Qty:
5000 per Reel
Package Style:
QFN-16
Mounting Method:
Surface Mount