text.skipToContent text.skipToNavigation

Manufacturer Part #

TC1427CPA

TC1427 Series 1.2 A 16 Vmax Dual Low Side Non Inverting MOSFET Driver - PDIP-8

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip TC1427CPA - Technical Attributes
Attributes Table
Configuration: Low Side
No of Outputs: Dual
Output Impedance:
Peak Output Current: 1.2A
Supply Voltage-Max: 16V
Package Style:  PDIP-8
Mounting Method: Through Hole
Features & Applications
The TC1427CPA is a 16 V and 1.2 A Dual High-Speed Non-Inverting MOSFET Driver, available in PDIP-8 package.

Features:

  • Low Cost
  • Latch-Up Protected: Will Withstand 500mA Reverse Output Current
  • ESD Protected ±2kV
  • High Peak Output Current: 1.2A
  • Wide Operating Range: 4.5V to 16V
  • High Capacitive Load Drive Capability: 1000pF in 38nsec
  • Low Delay Time: 75nsec Max
  • Logic Input Threshold Independent of Supply Voltage
  • Output Voltage Swing to Within 25mV of Ground or VDD
  • Low Output Impedance: 8Ω

Applications:

  • Power MOSFET Drivers
  • Switched Mode Power Supplies
  • Pulse Transformer Drive
  • Small Motor Controls
  • Print Head Drive
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
4 Weeks
Minimum Order:
480
Multiple Of:
60
Total
$216.00
USD
Quantity
Unit Price
40
$0.47
125
$0.46
400
$0.45
1,250
$0.44
4,000+
$0.42
Product Variant Information section