Manufacturer Part #
TC4421CPA
TC4421 Series 9 A 18 Vmax 1.4 Ohm Low Side Inverting MOSFET Driver - PDIP-8
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Microchip | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:60 per Tube Package Style:PDIP-8 Mounting Method:Through Hole |
||||||||||
| Date Code: | |||||||||||
Microchip TC4421CPA - Product Specification
Shipping Information:
HTS Code:
ECCN:
PCN Information:
*** Update for PCN 110961 ***Description of Change: Qualification of Microchip Technology Colorado ? Fab 5 (MCSO) as a new fabrication location for multiple device families available in various packages.Pre and Post Summary Changes:? Pre Change: Fabrication Site = Microchip Technology Tempe ? Fab 2(TMGR), Wafer Size = 8"? Post Change: Fabrication Site = Microchip Technology Colorado(MCSO), Wafer Size = 6"Reason for Change: To improve manufacturability and on time delivery performance by qualifying a new fabrication location (MCSO ? Fab 5), which is a Microchip-owned facility that offers significant expansion potential to better meet future client demand. *Note: The attached file called Tempe_Fab2_IATF_Decertification is for the manufacturing site deactivation of Microchip Technology Tempe ? Fab 2 (TMGR), contact your local Microchip sales office for inquiries.Estimated First Ship Date: 30 September 2025 (date code: 2540)Revision History: February 19, 2025: Issued initial notification.September 04, 2025: Issued final notification. Attached the Qualification Report. Provided estimated first ship date to be on September 30, 2025.
Description of Change: Qualification of Microchip Technology Colorado ? Fab 5 (MCSO) as a new fabrication location for multiple device families available in various packages.Reason for Change: To improve manufacturability and on time delivery performance by qualifying a new fabrication location (MCSO ? Fab 5), which is a Microchip-owned facility that offers significant expansion potential to better meet future client demand. *Note: The attached file called Tempe_Fab2_IATF_Decertification is for the manufacturing site deactivation of Microchip Technology Tempe ? Fab 2 (TMGR), contact your local Microchip sales office for inquiries.Estimated Qualification Completion Date: July 2025Pre and Post Summary Changes:? Pre Change: Fabrication Site = Microchip Technology Tempe ? Fab 2(TMGR), Wafer Size = 8"? Post Change: Fabrication Site = Microchip Technology Colorado(MCSO), Wafer Size = 6"
Part Status:
Microchip TC4421CPA - Technical Attributes
| Configuration: | Low Side |
| No of Outputs: | Single |
| Output Impedance: | 1.4Ω |
| Peak Output Current: | 9A |
| Supply Voltage-Max: | 18V |
| Package Style: | PDIP-8 |
| Mounting Method: | Through Hole |
Features & Applications
This drivers fit into most any application where high gate/line capacitance drive is required
Features:
- Low Shoot-Through/Cross-Conduction Current in Output stage
- Wide Input Supply Voltage Operating Range : 4.5 V to 18 V
- High Continuous Output current: 2 A
- Matched Rise and Fall Times:
- 15 ns with 4,700 pF load
- 135 ns with 47,000 pF load
- Matched Short Propogation Delays: 42 ns(typ)
- Low Supply Current:
- With Logic '1' Input - 130 µA (typ.)
- With Logic '0' Input - 33 µA (typ)
- Low Output Impedance : 1.2 Ω (typ)
- Latch-Up Protected: Will Withstand >1.5 A Reverse Output Current
- Input Will Withstand Negative Inputs up to 5 V
Applications:
- Line Drivers for Extra Heavily-Loaded Lines
- Pulse Generators
- Driving the Largest MOSFETs and IGBTs
- Local Power ON/OFF Switch
- Motor and Solenoid Driver
- LF Initiator
Available Packaging
Package Qty:
60 per Tube
Package Style:
PDIP-8
Mounting Method:
Through Hole