Manufacturer Part #
E-TEA3718DP
TEA3718 Series 45 V 1.2 A Dual Output Stepper Motor Driver -Power DIP-16
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | STMicroelectronics | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:25 per Tube Package Style:POWERDIP-16 Mounting Method:Through Hole |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
STMicroelectronics E-TEA3718DP - Technical Attributes
Attributes Table
| Load Voltage: | 10V to 45V |
| No of Outputs: | Dual |
| Output Current-Max: | 1.2A |
| Rated Power Dissipation: | 3.1W |
| Supply Voltage-Max: | 5.25V |
| Package Style: | POWERDIP-16 |
| Mounting Method: | Through Hole |
Features & Applications
The E-TEA3718DP circuits consist of an LS-TTL compatible logic input, a current sensor, a monostable and an output stage with built-in protection diodes. Two TEA3718 ICs and a few external components form a complete control and drive unit for LS-TTL or microprocessor-controlled stepper motor systems
Features:
- Half-step and full-step mode
- Bipolar drive of stepper motor for maximum motor performance
- Built-in protection diodes
- Wide range of current control 5 to 1500 mA
- Wide voltage range 10 to 50 V
- Designed for unstabilized motor supply voltage
- Current levels can be selected insteps or varied continuously
- Thermal overload protection
- Alarm output or pre-alarm output
Applications:
- The TEA3718 is a bipolar monolithic integrated circuit intended to control and drive the current in one winding of a bipolar stepper motor.
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
25 Weeks
Quantity
Unit Price
10
$1.88
30
$1.85
125
$1.82
300
$1.80
1,250+
$1.75
Product Variant Information section
Available Packaging
Package Qty:
25 per Tube
Package Style:
POWERDIP-16
Mounting Method:
Through Hole