text.skipToContent text.skipToNavigation

Manufacturer Part #

TC4427AEUA713

TC4427 Series 1.5 A 18 Vmax 7 Ohm Dual Non Inverting MOSFET Driver - MSOP-8

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code: 2536
Product Specification Section
Microchip TC4427AEUA713 - Technical Attributes
Attributes Table
Configuration: Low Side
Output Impedance:
Peak Output Current: 1.5A
Supply Voltage-Max: 22V
Turn-on Delay Time: 35ns
Rise Time: 35ns
Fall Time: 35ns
Operating Temp Range: -40°C to +85°C
Package Style:  MSOP-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$1,387.50
USD
Quantity
Unit Price
2,500
$0.555
5,000+
$0.54
Product Variant Information section