Manufacturer Part #
ISL6146AFUZ-T7A
ISL6146 Series 3 - 20 V Low Voltage ORing MOSFET Controller - MSOP-8
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Renesas | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:250 per Reel Package Style:MSOP-8 Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Renesas ISL6146AFUZ-T7A - Technical Attributes
Attributes Table
| Type: | N-Channel |
| Supply Voltage-Max: | 20V |
| No of Outputs: | Single |
| Package Style: | MSOP-8 |
| Mounting Method: | Surface Mount |
Features & Applications
The ISL6146AFUZ-T7A is a Low voltage ORing MOSFET controller capable of ORing voltages from 1 V to 18 V. Together with suitably sized N-channel power MOSFETs, it increases power distribution efficiency when replacing a power ORing diode in high current applications.
It provides gate drive voltage for the MOSFET(s) with a fully integrated charge pump. It is optimized for very low voltage operation, down to 1 V with an additional independent bias of 3 V or greater
Features:
- ORing Down to 1 V and Up to 20 V with ISL6146A, ISL6146B, ISL6146D and ISL6146E
- Programmable Voltage Compliant Operation with ISL6146C
- VIN Hot Swap Transient Protection Rating to +24 V
- High Speed Comparator Provides Fast <0.3 µs Turn-off in Response to Shorts on Sourcing Supply
- Fastest Reverse Current Fault Isolation with 6 A Turn-off Current
- Very Smooth Switching Transition
- Internal Charge Pump to Drive N-channel MOSFET
- User Programmable VIN - VOUT Vth for Noise Immunity
- Open Drain FAULT Output with Delay
- Short between any two of the ORing FET Terminals
- GATE Voltage and Excessive FET VDS
- Power-Good Indicator (ISL6146C)
- MSOP and DFN Package Options
Applications:
- N+1 Industrial and Telecom Power Distribution Systems
- Uninterruptable Power Supplies
- Low Voltage Processor and Memory
- Storage and Datacom Systems
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Unit Price
250
$1.81
500
$1.80
750
$1.79
1,000
$1.78
1,250+
$1.76
Product Variant Information section
Available Packaging
Package Qty:
250 per Reel
Package Style:
MSOP-8
Mounting Method:
Surface Mount