Manufacturer Part #
UCS1003-2-BP
PROGRAMMABLE USB PORT POWER CONTROLLER, I2C/SMBUS
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Microchip | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:490 per Tray Package Style:QFN-20 Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Microchip UCS1003-2-BP - Technical Attributes
Attributes Table
| Supply Current-Max: | 750µA |
| Supply Voltage-Max: | 5.5V |
| Power Dissipation: | 2193mW |
| Operating Temp Range: | -40°C to +85°C |
| Thermal Resistance: | 41°C/W |
| Storage Temperature Range: | -55°C to +150°C |
| Package Style: | QFN-20 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Unit Price
490
$1.98
980
$1.96
1,470
$1.95
1,960+
$1.94
Product Variant Information section
Available Packaging
Package Qty:
490 per Tray
Package Style:
QFN-20
Mounting Method:
Surface Mount