text.skipToContent text.skipToNavigation

Manufacturer Part #

MP103GN-Z

MP103 Series 700 V 85 µA Higher Power Offline Inductor - SOIC-8EP

ECAD Model:
Mfr. Name: Monolithic Power Systems
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Monolithic Power Systems MP103GN-Z - Technical Attributes
Attributes Table
Isolation: Non Isolated
Breakdown Voltage-Max: 700V
Supply Voltage: 85V to 305V
Supply Current: 85µA
Rated Power: 2.5W
Operating Temp Range: -40°C to +150°C
Storage Temperature Range: -55°C to +150°C
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
32 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$1,137.50
USD
Quantity
Unit Price
2,500
$0.455
5,000
$0.45
7,500+
$0.445
Product Variant Information section