Manufacturer Part #
MP174GJ-Z
MP174 Series 700 V Surface Mount Non-Isolated Off-Line Regulator - TSOT-23-5
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Monolithic Power Systems | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:3000 per Reel Package Style:TSOT-23-5 Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Monolithic Power Systems MP174GJ-Z - Technical Attributes
Attributes Table
| Isolation: | Non Isolated |
| Internal Switch: | Yes |
| Breakdown Voltage-Max: | 700V |
| Topology: | Buck/Boost/Flyback |
| Supply Voltage: | 5.3V to 5.6V |
| Supply Current: | 720µA |
| Rated Power: | 5W |
| Operating Temp Range: | -40°C to +125°C |
| Storage Temperature Range: | -60°C to +150°C |
| Package Style: | TSOT-23-5 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
20 Weeks
Quantity
Unit Price
3,000+
$0.555
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
TSOT-23-5
Mounting Method:
Surface Mount