text.skipToContent text.skipToNavigation

Manufacturer Part #

TNY266PN

TNY266 Series 700 V 132kHz Energy Efficient Low Power Off-line Switcher - DIP-8B

ECAD Model:
Mfr. Name: Power Integrations
Standard Pkg:
Product Variant Information section
Date Code: 2216
Product Specification Section
Power Integrations TNY266PN - Technical Attributes
Attributes Table
Isolation: Isolated
Internal Switch: Yes
Breakdown Voltage-Max: 700V
Topology: Flyback
Duty Cycle-Max: 68%
Switching Frequency-Max: 140kHz
Rated Power: 9.5W
Operating Temp Range: -40°C to +150°C
Storage Temperature Range: -65°C to +150°C
Package Style:  PDIP-7
Mounting Method: Through Hole
Pricing Section
Global Stock:
150
Germany:
150
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
50
Multiple Of:
50
Total
$31.25
USD
Quantity
Unit Price
50
$0.625
200
$0.61
500
$0.595
1,250
$0.585
2,000+
$0.57
Product Variant Information section